F10135FC vs 10631/BEAJC feature comparison

F10135FC Fairchild Semiconductor Corporation

Buy Now Datasheet

10631/BEAJC Freescale Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
FAIRCHILD SEMICONDUCTOR CORP MOTOROLA SEMICONDUCTOR PRODUCTS
DFP
DFP, FL16,.3 DIP, DIP16,.3
16
unknown unknown
8542.39.00.01
WITH INDIVIDUAL SET AND RESET INPUTS
10K
R-CDFP-F16 R-XDIP-T16
e0 e0
9.906 mm
JBAR-KBAR FLIP-FLOP D FLIP-FLOP
2
1 2
16 16
75 °C 125 °C
-55 °C
OPEN-EMITTER
COMPLEMENTARY
CERAMIC, METAL-SEALED COFIRED CERAMIC
DFP DIP
FL16,.3 DIP16,.3
RECTANGULAR RECTANGULAR
FLATPACK IN-LINE
68 mA 72 mA
4.5 ns
Not Qualified Not Qualified
1.905 mm
YES NO
ECL ECL10K
COMMERCIAL EXTENDED MILITARY
TIN LEAD Tin/Lead (Sn/Pb)
FLAT THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
POSITIVE EDGE MASTER-SLAVE
6.731 mm
125 MHz
1 3
200000000 Hz
-5.2 V
38535Q/M;38534H;883B

Compare F10135FC with alternatives