MC10H174M
vs
MC10H158MG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
EIAJ, SO-16
LEAD FREE, EIAJ, SO-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
10H
10H
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.2 mm
10.2 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
4
Number of Inputs
4
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
2.5 ns
1.9 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.05 mm
2.05 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
5.275 mm
Base Number Matches
2
2
Pbfree Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
40
Compare MC10H174M with alternatives