MC10H174M
vs
5962-87792012X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
SOIC
Package Description
EIAJ, SO-16
QCCN,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10H
10K
JESD-30 Code
R-PDSO-G16
S-CQCC-N20
Length
10.2 mm
8.885 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
4
Number of Inputs
4
2
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Propagation Delay (tpd)
2.5 ns
5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.05 mm
1.9 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
5.275 mm
8.885 mm
Base Number Matches
2
4
Output Characteristics
OPEN-EMITTER
Compare MC10H174M with alternatives
Compare 5962-87792012X with alternatives