MC10H174M vs MC10158FNR2 feature comparison

MC10H174M onsemi

Buy Now Datasheet

MC10158FNR2 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code SOIC QLCC
Package Description EIAJ, SO-16 PLASTIC, LCC-20
Pin Count 16 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Family 10H 10K
JESD-30 Code R-PDSO-G16 S-PQCC-J20
JESD-609 Code e4 e0
Length 10.2 mm 8.965 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 3 1
Number of Functions 2 4
Number of Inputs 4 2
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -30 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QCCJ
Package Equivalence Code SOP16,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 260 235
Power Supply Current-Max (ICC) 80 mA 53 mA
Prop. Delay@Nom-Sup 3.2 ns 4.8 ns
Propagation Delay (tpd) 2.5 ns 3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 5.275 mm 8.965 mm
Base Number Matches 4 1
Samacsys Manufacturer onsemi
Output Characteristics OPEN-EMITTER

Compare MC10H174M with alternatives

Compare MC10158FNR2 with alternatives