MC10H135FNR2
vs
M38510/06102BEX
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
QP SEMICONDUCTOR INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
QCCJ, LDCC20,.4SQ
|
DIP,
|
Pin Count |
20
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
WITH INDIVIDUAL SET AND RESET INPUTS
|
|
Family |
10H
|
10K
|
JESD-30 Code |
S-PQCC-J20
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
|
Length |
8.9662 mm
|
|
Logic IC Type |
JBAR-KBAR FLIP-FLOP
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup |
250000000 Hz
|
|
Number of Bits |
2
|
1
|
Number of Functions |
1
|
2
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Characteristics |
OPEN-EMITTER
|
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC20,.4SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Packing Method |
TR
|
|
Power Supply Current-Max (ICC) |
75 mA
|
|
Propagation Delay (tpd) |
2.6 ns
|
3.9 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
ECL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
8.9662 mm
|
|
fmax-Min |
250 MHz
|
200 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MC10H135FNR2 with alternatives
Compare M38510/06102BEX with alternatives