M38510/06102BEX vs 10231F feature comparison

M38510/06102BEX Teledyne e2v

Buy Now

10231F Signetics

Buy Now Datasheet
Obsolete Obsolete
TELEDYNE E2V (UK) LTD SIGNETICS CORP
DIP
CERAMIC, DIP-16 DIP-16
16
compliant unknown
8542.39.00.01 8542.39.00.01
10K 10K
R-GDIP-T16 R-GDIP-T16
D FLIP-FLOP D FLIP-FLOP
1 1
2 2
16 16
125 °C 85 °C
-55 °C -30 °C
COMPLEMENTARY COMPLEMENTARY
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
3.9 ns 3.7 ns
Not Qualified Not Qualified
NO NO
ECL ECL
MILITARY OTHER
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
200 MHz 200 MHz
6 4
No
WITH ADDITIONAL COMMON LATCH ENABLE
e0
200000000 Hz
OPEN-EMITTER
DIP16,.3
65 mA
TIN LEAD
2.54 mm

Compare M38510/06102BEX with alternatives

Compare 10231F with alternatives