MC10H115FN vs MC10H115FNG feature comparison

MC10H115FN Motorola Mobility LLC

Buy Now Datasheet

MC10H115FNG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC20,.4SQ LEAD FREE, PLASTIC, LCC-20
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-J20 S-PQCC-J20
JESD-609 Code e0 e3
Length 8.965 mm 8.965 mm
Number of Functions 1 4
Number of Terminals 20 20
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 1.45 ns 1.3 ns
Receiver Number of Bits 4 4
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 29 mA
Surface Mount YES YES
Technology ECL ECL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.965 mm 8.965 mm
Base Number Matches 2 1
Pbfree Code No
Differential Output NO
Moisture Sensitivity Level NOT SPECIFIED
Negative Supply Voltage-Nom -5.2 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MC10H115FN with alternatives

Compare MC10H115FNG with alternatives