MC10EPT20DTR2G vs SY10EPT20VZGTR feature comparison

MC10EPT20DTR2G onsemi

Buy Now Datasheet

SY10EPT20VZGTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description LEAD FREE, PLASTIC, TSSOP-8 LEAD FREE, PLASTIC, SOIC-8
Pin Count 8 8
Manufacturer Package Code 948R-02
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Delay-Max 0.45 ns 0.6 ns
Interface IC Type TTL/CMOS TO PECL TRANSLATOR TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 4.93 mm
Moisture Sensitivity Level 3 3
Number of Bits 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Latch or Register NONE NONE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.73 mm
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.94 mm
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 5V SUPPLY
Input Characteristics STANDARD
Supply Current-Max 20 mA

Compare MC10EPT20DTR2G with alternatives

Compare SY10EPT20VZGTR with alternatives