MC10EP31D
vs
MC10E131FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
PLASTIC, LCC-28
Pin Count
8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10E
10E
JESD-30 Code
R-PDSO-G8
S-PQCC-J28
JESD-609 Code
e0
e0
Length
4.9 mm
11.505 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
2700000000 Hz
1000000000 Hz
Number of Bits
1
2
Number of Functions
1
2
Number of Terminals
8
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP8,.25
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Power Supply Current-Max (ICC)
47 mA
70 mA
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
11.505 mm
fmax-Min
3 MHz
1000 MHz
Base Number Matches
4
5
Rohs Code
No
Additional Feature
WITH ADDITIONAL COMMON CLOCK; WITH INDIVIDUAL RESET AND CLOCK INPUTS
Propagation Delay (tpd)
0.75 ns
Compare MC10EP31D with alternatives