Part Details for MC10E131FN by Motorola Semiconductor Products
Overview of MC10E131FN by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Aerospace and Defense
Electronic Manufacturing
Price & Stock for MC10E131FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | Flip Flop, Quad, D Type, 28 Pin, Plastic, PLCC | 348 |
|
$10.6880 / $15.0300 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 28 Pin, Plastic, PLCC | 145 |
|
$3.3248 / $7.6725 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 28 Pin, Plastic, PLCC | 26 |
|
$3.9000 / $7.8000 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 28 Pin, Plastic, PLCC | 10 |
|
$13.6500 | Buy Now |
|
Quest Components | Flip Flop, Quad, D Type, 28 Pin, Plastic, PLCC | 9 |
|
$4.5687 / $6.2301 | Buy Now |
Part Details for MC10E131FN
MC10E131FN CAD Models
MC10E131FN Part Data Attributes
|
MC10E131FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC10E131FN
Motorola Semiconductor Products
D Flip-Flop, 10E Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK; WITH INDIVIDUAL RESET AND CLOCK INPUTS | |
Family | 10E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1000000000 Hz | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 0.75 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 1000 MHz |