MC10EP16D vs SY100EL16VFZCTR feature comparison

MC10EP16D Motorola Mobility LLC

Buy Now Datasheet

SY100EL16VFZCTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MICREL INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE RECEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 0.28 ns 0.73 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm
Supply Current-Max 29 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount YES YES
Technology ECL10K ECL
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 1 1
Rohs Code No
Supply Voltage-Nom 3.3 V

Compare MC10EP16D with alternatives

Compare SY100EL16VFZCTR with alternatives