MC10ELT22DTG
vs
SY10ELT22ZI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MICREL INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP-8
0.150 INCH, SOIC-8
Pin Count
8
8
Manufacturer Package Code
948R-02
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Delay-Max
1.5 ns
0.6 ns
Interface IC Type
TTL/CMOS TO PECL TRANSLATOR
TTL/CMOS TO PECL TRANSLATOR
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
4.93 mm
Moisture Sensitivity Level
3
1
Number of Bits
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Latch or Register
NONE
NONE
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP8,.19
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.73 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
ECL10K
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3.95 mm
Base Number Matches
1
2
Compare MC10ELT22DTG with alternatives
Compare SY10ELT22ZI with alternatives