MC10ELT21DTG
vs
83021AMILFT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, PLASTIC, TSSOP-8
Pin Count
8
8
Manufacturer Package Code
948R-02
DCG8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
NLR
HTS Code
8542.39.00.01
8542390001
Delay-Max
5.5 ns
Interface IC Type
PECL TO TTL TRANSLATOR
LVPECL TO LVTTL TRANSLATOR
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
Moisture Sensitivity Level
3
1
Number of Bits
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Latch or Register
NONE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
ECL
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Base Number Matches
1
2
Samacsys Manufacturer
Renesas Electronics
Compare MC10ELT21DTG with alternatives