MC10EL31DT
vs
MC10EP52DT
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, TSSOP-8
PLASTIC, TSSOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
Family
10EL
10E
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
2000000000 Hz
4000000000 Hz
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
RAIL
RAIL
Peak Reflow Temperature (Cel)
235
235
Power Supply Current-Max (ICC)
32 mA
47 mA
Propagation Delay (tpd)
0.59 ns
0.38 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.7 V
5.5 V
Supply Voltage-Min (Vsup)
4.2 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn90Pb10)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3 mm
3 mm
fmax-Min
2200 MHz
Base Number Matches
1
1
Pbfree Code
No
Prop. Delay@Nom-Sup
0.41 ns
Time@Peak Reflow Temperature-Max (s)
30
Compare MC10EL31DT with alternatives
Compare MC10EP52DT with alternatives