MC10E451FN vs SY10E167JC feature comparison

MC10E451FN Motorola Mobility LLC

Buy Now Datasheet

SY10E167JC Micrel Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC MICREL INC
Part Package Code QLCC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIFFERENTIAL CLOCK SIX 2:1 MUX FOLLOWED BY REGISTER
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm 11.48 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 1000000000 Hz
Number of Bits 6 1
Number of Functions 1 6
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 101 mA 113 mA
Propagation Delay (tpd) 0.85 ns 0.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm 11.48 mm
fmax-Min 1100 MHz 1000 MHz
Base Number Matches 2 1
Rohs Code No
Moisture Sensitivity Level 1
Number of Inputs 2
Peak Reflow Temperature (Cel) 240
Prop. Delay@Nom-Sup 0.8 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare MC10E451FN with alternatives

Compare SY10E167JC with alternatives