MC10E451FN vs MC10E151FNR2 feature comparison

MC10E451FN Freescale Semiconductor

Buy Now Datasheet

MC10E151FNR2 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Reach Compliance Code unknown unknown
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 1100000000 Hz 1100000000 Hz
Number of Functions 6 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supplies -5.2 V
Power Supply Current-Max (ICC) 101 mA 78 mA
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL10K ECL
Temperature Grade COMMERCIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 5 5
Part Package Code QLCC
Pin Count 28
HTS Code 8542.39.00.01
Additional Feature MASTER SLAVE OPERATION; WITH DUAL CLOCK
Family 10E
Length 11.505 mm
Number of Bits 6
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY
Packing Method TR
Propagation Delay (tpd) 0.8 ns
Seated Height-Max 4.57 mm
Width 11.505 mm
fmax-Min 1100 MHz

Compare MC10E151FNR2 with alternatives