MC10E411FN vs SY10E111LEJZ feature comparison

MC10E411FN Freescale Semiconductor

Buy Now Datasheet

SY10E111LEJZ Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MICROCHIP TECHNOLOGY INC
Package Description QCCJ, LDCC28,.5SQ LEAD FREE, PLASTIC, LCC-28
Reach Compliance Code unknown compliant
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supplies -5.2 V
Prop. Delay@Nom-Sup 0.75 ns
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology ECL10K ECL
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Family 10E
Input Conditioning DIFFERENTIAL
Length 11.48 mm
Logic IC Type LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 2
Number of Functions 1
Number of Inverted Outputs
Number of True Outputs 9
Propagation Delay (tpd) 0.73 ns
Same Edge Skew-Max (tskwd) 0.05 ns
Seated Height-Max 4.37 mm
Supply Voltage-Max (Vsup) 3.8 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Width 11.48 mm

Compare SY10E111LEJZ with alternatives