SY10E111LEJZ vs SY100E111AEJITR feature comparison

SY10E111LEJZ Microchip Technology Inc

Buy Now Datasheet

SY100E111AEJITR Micrel Inc

Buy Now Datasheet
Yes No
Obsolete Obsolete
MICROCHIP TECHNOLOGY INC MICREL INC
LEAD FREE, PLASTIC, LCC-28 QCCJ, LDCC28,.5SQ
compliant not_compliant
EAR99
8542.39.00.01 8542.39.00.01
10E 100E
DIFFERENTIAL DIFFERENTIAL
S-PQCC-J28 S-PQCC-J28
e3 e0
11.48 mm 11.48 mm
LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
2 1
1 1
28 28
9 9
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC28,.5SQ LDCC28,.5SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
0.73 ns 0.73 ns
Not Qualified Not Qualified
0.05 ns 0.05 ns
4.37 mm 4.37 mm
3.8 V 5.5 V
3 V 4.2 V
3.3 V 5 V
YES YES
ECL ECL
COMMERCIAL INDUSTRIAL
MATTE TIN Tin/Lead (Sn85Pb15)
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
11.48 mm 11.48 mm
1 3
TR
240
0.73 ns
30

Compare SY10E111LEJZ with alternatives

Compare SY100E111AEJITR with alternatives