MC10E256FN
vs
MC10EP31DR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
QLCC
SOIC
Package Description
QCCJ, LDCC28,.5SQ
SOP,
Pin Count
28
8
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
THREE 4:1 MUX FOLLOWED BY LATCH
Family
10E
10E
JESD-30 Code
S-PQCC-J28
R-PDSO-G8
JESD-609 Code
e0
Length
11.505 mm
4.9 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Number of Bits
3
1
Number of Functions
1
1
Number of Inputs
4
Number of Terminals
28
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
SOP
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Power Supply Current-Max (ICC)
83 mA
Prop. Delay@Nom-Sup
0.9 ns
Propagation Delay (tpd)
0.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.75 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
11.505 mm
3.9 mm
Base Number Matches
2
1
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
fmax-Min
3 MHz
Compare MC10E256FN with alternatives
Compare MC10EP31DR2 with alternatives