MC10E175FNG vs MC100E451FNG feature comparison

MC10E175FNG Rochester Electronics LLC

Buy Now Datasheet

MC100E451FNG onsemi

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Part Package Code QLCC QLCC
Package Description LEAD FREE, PLASTIC, LCC-28 LEAD FREE, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown compliant
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.5V NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Family 10E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e3
Length 11.505 mm 11.505 mm
Logic IC Type D LATCH D FLIP-FLOP
Moisture Sensitivity Level NOT SPECIFIED 3
Number of Bits 9 6
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.8 ns 1.05 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.7 V
Supply Voltage-Min (Vsup) 4.2 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Trigger Type LOW LEVEL POSITIVE EDGE
Width 11.505 mm 11.505 mm
fmax-Min 700 MHz 1100 MHz
Base Number Matches 2 1
Rohs Code Yes
Manufacturer Package Code 776-02
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Max Frequency@Nom-Sup 1100000000 Hz
Package Equivalence Code LDCC28,.5SQ
Power Supply Current-Max (ICC) 116 mA

Compare MC100E451FNG with alternatives