MC10E171FNR2 vs SY10E163JZTR feature comparison

MC10E171FNR2 onsemi

Buy Now Datasheet

SY10E163JZTR Micrel Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MICREL INC
Part Package Code QLCC QLCC
Package Description PLASTIC, LCC-28 QCCJ,
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.5 V WITH VCC = 0 V
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.505 mm 11.48 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 1 2
Number of Functions 3 2
Number of Inputs 4 8
Number of Outputs 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 260
Power Supply Current-Max (ICC) 67 mA
Prop. Delay@Nom-Sup 0.65 ns
Propagation Delay (tpd) 0.65 ns 0.88 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V -5.5 V
Supply Voltage-Min (Vsup) 4.2 V -4.2 V
Supply Voltage-Nom (Vsup) 5 V -4.5 V
Surface Mount YES YES
Technology ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.48 mm
Base Number Matches 4 2
Pbfree Code Yes
Time@Peak Reflow Temperature-Max (s) 40

Compare MC10E171FNR2 with alternatives

Compare SY10E163JZTR with alternatives