SY10E163JZTR vs SY10E157JITR feature comparison

SY10E163JZTR Micrel Inc

Buy Now Datasheet

SY10E157JITR Synergy Semiconductor Corp

Buy Now Datasheet
Yes
Yes No
Obsolete Transferred
MICREL INC SYNERGY SEMICONDUCTOR CORP
QLCC
QCCJ,
28
compliant unknown
8542.39.00.01
10E 10E
S-PQCC-J28 S-PQCC-J28
e3 e0
11.48 mm
MULTIPLEXER MULTIPLEXER
2
2 4
8 2
1 1
28 28
85 °C 85 °C
-40 °C
OPEN-EMITTER OPEN-EMITTER
COMPLEMENTARY COMPLEMENTARY
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
TR TR
260
0.88 ns 0.8 ns
Not Qualified Not Qualified
4.57 mm
-5.5 V
-4.2 V
-4.5 V
YES YES
COMMERCIAL EXTENDED INDUSTRIAL
MATTE TIN Tin/Lead (Sn/Pb)
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
40
11.48 mm
2 3
LDCC28,.5SQ
38 mA
0.55 ns
ECL

Compare SY10E163JZTR with alternatives