MC10E158FN vs MC10E171FNR2 feature comparison

MC10E158FN Motorola Mobility LLC

Buy Now Datasheet

MC10E171FNR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.6 12.6
Compliance Temperature Grade Commercial Extended: +0C to +85C Commercial Extended: +0C to +85C
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm 11.505 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 5 3
Number of Inputs 2 4
Number of Outputs 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 40 mA 67 mA
Prop. Delay@Nom-Sup 0.55 ns 0.65 ns
Propagation Delay (tpd) 0.775 ns 0.65 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm 11.505 mm
Base Number Matches 5 4
Rohs Code No
parentfamilyid 1038813
Factory Lead Time 4 Weeks
Total Weight 1080.01
CO2 13608.126
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Additional Feature NECL MODE OPERATING RANGE: VEE = -4.2 V TO -5.5 V WITH VCC = 0 V
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 235
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V

Compare MC10E158FN with alternatives

Compare MC10E171FNR2 with alternatives