MC10E151FNR2
vs
MC10EP35D
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
QLCC
|
SOIC
|
Package Description |
QCCJ, LDCC28,.5SQ
|
SOP, SOP8,.25
|
Pin Count |
28
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MASTER SLAVE OPERATION; WITH DUAL CLOCK
|
|
Family |
10E
|
10E
|
JESD-30 Code |
S-PQCC-J28
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
11.505 mm
|
4.9 mm
|
Logic IC Type |
D FLIP-FLOP
|
J-K FLIP-FLOP
|
Max Frequency@Nom-Sup |
1100000000 Hz
|
3000000000 Hz
|
Number of Bits |
6
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
OPEN-EMITTER
|
OPEN-EMITTER
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
SOP
|
Package Equivalence Code |
LDCC28,.5SQ
|
SOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Power Supply Current-Max (ICC) |
78 mA
|
50 mA
|
Propagation Delay (tpd) |
0.8 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
11.505 mm
|
3.9 mm
|
fmax-Min |
1100 MHz
|
3500 MHz
|
Base Number Matches |
5
|
5
|
Prop. Delay@Nom-Sup |
|
0.48 ns
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
|
|
|
Compare MC10E151FNR2 with alternatives
Compare MC10EP35D with alternatives