MC10E142FNG
vs
SK10E142PJT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SEMTECH CORP
Part Package Code
QLCC
QLCC
Package Description
LEAD FREE, PLASTIC, LCC-28
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
unknown
unknown
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V; SIPO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
RIGHT
Family
10E
10E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
11.505 mm
Logic IC Type
PARALLEL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
9
9
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
1 ns
1.037 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.7 V
-5.5 V
Supply Voltage-Min (Vsup)
4.2 V
-4.75 V
Supply Voltage-Nom (Vsup)
5 V
-5.2 V
Surface Mount
YES
YES
Technology
ECL
ECL10K
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
11.505 mm
11.505 mm
fmax-Min
700 MHz
700 MHz
Base Number Matches
2
1
HTS Code
8542.39.00.01
Package Equivalence Code
LDCC28,.5SQ
Compare SK10E142PJT with alternatives