SK10E142PJT vs SK10E142 feature comparison

SK10E142PJT Semtech Corporation

Buy Now Datasheet

SK10E142 Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMTECH CORP SEMTECH CORP
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ QCCJ, LDCC28,.5SQ
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family 10E 10E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
Length 11.505 mm 11.505 mm
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Number of Bits 9 9
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 1.037 ns 1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Supply Voltage-Min (Vsup) -4.75 V -4.75 V
Supply Voltage-Nom (Vsup) -5.2 V -5.2 V
Surface Mount YES YES
Technology ECL10K ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 11.505 mm 11.505 mm
fmax-Min 700 MHz 700 MHz
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 700000000 Hz
Output Characteristics OPEN-EMITTER
Terminal Finish Tin/Lead (Sn/Pb)

Compare SK10E142PJT with alternatives

Compare SK10E142 with alternatives