MC10197L vs M38510/06202BEX feature comparison

MC10197L Rochester Electronics LLC

Buy Now Datasheet

M38510/06202BEX Teledyne e2v

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description CERAMIC, DIP-16 DIP,
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10K
JESD-30 Code R-GDIP-T16 R-XDIP-T16
Length 19.49 mm
Logic IC Type BUFFER AND GATE
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 5 ns 5.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) -5.72 V -5.46 V
Supply Voltage-Min (Vsup) -4.68 V -4.94 V
Supply Voltage-Nom (Vsup) -5.2 V -5.2 V
Surface Mount NO NO
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1

Compare MC10197L with alternatives

Compare M38510/06202BEX with alternatives