There are no models available for this part yet.
Overview of MC10197L by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MC10197L by Rochester Electronics LLC
Part Data Attributes for MC10197L by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
10K
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.49 mm
|
Logic IC Type
|
BUFFER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
-5.72 V
|
Supply Voltage-Min (Vsup)
|
-4.68 V
|
Supply Voltage-Nom (Vsup)
|
-5.2 V
|
Surface Mount
|
NO
|
Technology
|
ECL
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC10197L
This table gives cross-reference parts and alternative options found for MC10197L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC10197L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/06202BEX | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | MC10197L vs M38510/06202BEX |
M38510/06202BEA | IC,LOGIC GATE,HEX 2-INPUT AND,ECL10,DIP,16PIN,CERAMIC | Freescale Semiconductor | MC10197L vs M38510/06202BEA |
M38510/06202BEB | 10K SERIES, HEX 1-INPUT AND GATE, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | MC10197L vs M38510/06202BEB |
M38510/06202BEA | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | Motorola Semiconductor Products | MC10197L vs M38510/06202BEA |
MC10197P | Buffer, 10K Series, 6-Func, 1-Input, ECL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MC10197L vs MC10197P |
MC10197P | 10K SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | onsemi | MC10197L vs MC10197P |
M38510/06202BEX | 10K SERIES, HEX 1-INPUT AND GATE, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | MC10197L vs M38510/06202BEX |
M38510/06202BEC | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | MC10197L vs M38510/06202BEC |
M38510/06202BEA | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | MC10197L vs M38510/06202BEA |
M38510/06202BEX | AND Gate, 10K Series, 6-Func, 1-Input, ECL, 0.250 X 0.875 INCH, DIP-16 | QP Semiconductor | MC10197L vs M38510/06202BEX |