MC10175FNR2
vs
5962-87793012X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
QCCJ,
QCCN,
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DUAL LATCH ENABLE; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH
Family
10K
10K
JESD-30 Code
S-PQCC-J20
S-CQCC-N20
Length
8.965 mm
8.885 mm
Logic IC Type
D LATCH
D FLIP-FLOP
Number of Bits
5
6
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-30 °C
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supply Current-Max (ICC)
107 mA
Propagation Delay (tpd)
4.4 ns
5.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.9 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
MILITARY
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
LOW LEVEL
POSITIVE EDGE
Width
8.965 mm
8.885 mm
Base Number Matches
1
1
fmax-Min
125 MHz
Compare MC10175FNR2 with alternatives
Compare 5962-87793012X with alternatives