5962-87793012X
vs
10532FM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SRI INTERNATIONAL
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCN,
DFP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10K
10K
JESD-30 Code
S-CQCC-N20
R-CDFP-F16
Length
8.885 mm
9.906 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Number of Bits
6
2
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Propagation Delay (tpd)
5.3 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.9 mm
1.905 mm
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
8.885 mm
6.731 mm
fmax-Min
125 MHz
Base Number Matches
3
1
Part Package Code
DFP
Pin Count
16
Additional Feature
TWO 2:1 MUX FOLLOWED BY LATCH
Package Equivalence Code
FL16,.3
Power Supply Current-Max (ICC)
55 mA
Compare 5962-87793012X with alternatives
Compare 10532FM with alternatives