MC10174P vs HD10174DG feature comparison

MC10174P Motorola Semiconductor Products

Buy Now Datasheet

HD10174DG Hitachi Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC HITACHI LTD
Package Description PLASTIC, DIP-16 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K 10K
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.175 mm 19.3 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 2 2
Number of Inputs 4 4
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 80 mA 73 mA
Prop. Delay@Nom-Sup 6.6 ns
Propagation Delay (tpd) 6.6 ns 6.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm 5.06 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 5 1
Part Package Code DIP
Pin Count 16

Compare HD10174DG with alternatives