HD10174DG
vs
MC10158FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HITACHI LTD
MOTOROLA INC
Part Package Code
DIP
QLCC
Package Description
DIP,
QCCJ, LDCC20,.4SQ
Pin Count
16
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
10K
10K
JESD-30 Code
R-GDIP-T16
S-PQCC-J20
Length
19.3 mm
8.9662 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
4
Number of Inputs
4
2
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP16,.3
LDCC20,.4SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
73 mA
53 mA
Propagation Delay (tpd)
6.4 ns
4.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.06 mm
4.57 mm
Surface Mount
NO
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.9662 mm
Base Number Matches
1
5
JESD-609 Code
e0
Prop. Delay@Nom-Sup
4.8 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HD10174DG with alternatives
Compare MC10158FN with alternatives