10532FM vs 10132F feature comparison

10532FM Fairchild Semiconductor Corporation

Buy Now Datasheet

10132F NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code DFP
Package Description DFP,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TWO 2:1 MUX FOLLOWED BY LATCH TWO 2:1 MUX FOLLOWED BY LATCH
Family 10K 10K
JESD-30 Code R-CDFP-F16 R-GDIP-T16
Length 9.906 mm
Logic IC Type D LATCH D LATCH
Number of Bits 2 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 55 mA 55 mA
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.905 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade MILITARY OTHER
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type LOW LEVEL LOW LEVEL
Width 6.731 mm
Base Number Matches 1 4
Pbfree Code No
JESD-609 Code e0
Number of Inputs 2
Prop. Delay@Nom-Sup 6.3 ns
Terminal Finish TIN LEAD

Compare 10532FM with alternatives

Compare 10132F with alternatives