MC10171P
vs
MC10H162P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
PLASTIC, DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
10K
10H
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Length
19.175 mm
19.175 mm
Logic IC Type
OTHER DECODER/DRIVER
OTHER DECODER/DRIVER
Number of Functions
2
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-30 °C
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
85 mA
Prop. Delay@Nom-Sup
6.4 ns
Propagation Delay (tpd)
6.4 ns
2.1 ns
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.44 mm
4.44 mm
Surface Mount
NO
NO
Technology
ECL
ECL
Temperature Grade
OTHER
COMMERCIAL EXTENDED
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
5
5
Pbfree Code
Yes
Input Conditioning
STANDARD
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC10171P with alternatives