MC10171P vs 5962F9853401VEX feature comparison

MC10171P Motorola Semiconductor Products

Buy Now Datasheet

5962F9853401VEX Harris Semiconductor

Buy Now
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC HARRIS SEMICONDUCTOR
Package Description PLASTIC, DIP-16 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 10K AC
JESD-30 Code R-PDIP-T16 R-CDIP-T16
JESD-609 Code e0
Length 19.175 mm
Logic IC Type OTHER DECODER/DRIVER
Number of Functions 2 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 85 mA
Prop. Delay@Nom-Sup 6.4 ns
Propagation Delay (tpd) 6.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm
Surface Mount NO NO
Technology ECL CMOS
Temperature Grade OTHER MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 5 3
Total Dose 300k Rad(Si) V