MC10153FN vs MC10231L feature comparison

MC10153FN Motorola Mobility LLC

Buy Now Datasheet

MC10231L onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code QLCC DIP
Package Description QCCJ, LDCC20,.4SQ DIP-16
Pin Count 20 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature STROBED OUTPUTS; WITH ADDITIONAL COMMON LATCH ENABLE
Family 10K 10K
JESD-30 Code S-PQCC-J20 R-GDIP-T16
JESD-609 Code e0 e0
Length 8.965 mm 19.495 mm
Logic IC Type D LATCH D FLIP-FLOP
Number of Bits 2 1
Number of Functions 2 2
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 83 mA 72 mA
Prop. Delay@Nom-Sup 6.2 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Surface Mount YES NO
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type LOW LEVEL POSITIVE EDGE
Width 8.965 mm 7.62 mm
Base Number Matches 5 5
Rohs Code No
Factory Lead Time 4 Weeks
Max Frequency@Nom-Sup 200000000 Hz
Propagation Delay (tpd) 3.3 ns
fmax-Min 200 MHz

Compare MC10153FN with alternatives

Compare MC10231L with alternatives