MC10231L vs M38510/06102BEC feature comparison

MC10231L onsemi

Buy Now Datasheet

M38510/06102BEC SRI International Sarnoff

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI SRI INTERNATIONAL
Part Package Code DIP DIP
Package Description DIP-16 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 10K 10K
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.495 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 200000000 Hz 200000000 Hz
Number of Bits 1 1
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Output Characteristics OPEN-EMITTER
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 72 mA 72 mA
Propagation Delay (tpd) 3.3 ns 3.9 ns
Qualification Status Not Qualified Qualified
Seated Height-Max 5.08 mm
Surface Mount NO NO
Technology ECL ECL
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 5 1
Screening Level MIL-PRF-38535 Class B

Compare MC10231L with alternatives

Compare M38510/06102BEC with alternatives