MC100LVELT23D vs MC100LVELT23DR2G feature comparison

MC100LVELT23D Freescale Semiconductor

Buy Now Datasheet

MC100LVELT23DR2G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ONSEMI
Package Description SOP, SOP8,.25 SOIC-8
Reach Compliance Code unknown compliant
Interface IC Type ECL TO TTL TRANSLATOR PECL TO TTL TRANSLATOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 3.3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL100K ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SOIC-8 Narrow Body
Pin Count 8
Manufacturer Package Code 751-07
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 33 Weeks
Samacsys Manufacturer onsemi
Delay-Max 2.5 ns
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Bits 1
Number of Functions 2
Output Latch or Register NONE
Output Polarity TRUE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.8 V
Supply Voltage-Min 3 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare MC100LVELT23DR2G with alternatives