MC100LVEL17DWR2G
vs
MC100EL17DWG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
LEAD FREE, SOP-20
LEAD FREE, SOP-20
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Additional Feature
CAN ALSO OPERATE WITH -3V TO -3.8V SUPPLY IN NECL MODE
ALSO OPERATE WITH -4.2V TO -5.7V SUPPLY IN NECL MODE
Differential Output
YES
YES
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e3
e3
Length
12.8 mm
12.8 mm
Moisture Sensitivity Level
NOT SPECIFIED
NOT SPECIFIED
Number of Functions
4
4
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
COMMERCIAL
Receive Delay-Max
0.55 ns
0.55 ns
Receiver Number of Bits
4
4
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
3.8 V
5.7 V
Supply Voltage-Min
3 V
4.2 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
7.5 mm
7.5 mm
Base Number Matches
2
2
Compare MC100LVEL17DWR2G with alternatives
Compare MC100EL17DWG with alternatives