MC100H607FNG
vs
MC100H607FN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ONSEMI
|
MOTOROLA INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
LEAD FREE, PLASTIC, LCC-28
|
QCCJ, LDCC28,.5SQ
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Interface IC Type |
PECL TO TTL TRANSLATOR
|
PECL TO TTL TRANSLATOR
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
e0
|
Length |
11.505 mm
|
11.5062 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Bits |
1
|
1
|
Number of Functions |
6
|
6
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Output Latch or Register |
REGISTER
|
REGISTER
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
BIPOLAR
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.505 mm
|
11.5062 mm
|
Base Number Matches |
2
|
5
|
Input Characteristics |
|
DIFFERENTIAL
|
Output Characteristics |
|
TOTEM-POLE
|
Supply Current-Max |
|
120 mA
|
|
|
|
Compare MC100H607FNG with alternatives
Compare MC100H607FN with alternatives