MC100H602FN vs MC100H602FNR2G feature comparison

MC100H602FN Motorola Mobility LLC

Buy Now Datasheet

MC100H602FNR2G onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ON SEMICONDUCTOR
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC28,.5SQ LEAD FREE, PLASTIC, LCC-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Delay-Max 3.2 ns
Input Characteristics STANDARD
Interface IC Type TTL TO ECL TRANSLATOR TTL TO ECL TRANSLATOR
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e3
Length 11.5062 mm 11.505 mm
Number of Bits 9 1
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER
Output Latch or Register LATCH NONE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max -5.5 V
Supply Voltage1-Min -4.2 V
Supply Voltage1-Nom -4.5 V
Surface Mount YES YES
Technology BIPOLAR ECL100K
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.5062 mm 11.505 mm
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer onsemi
Peak Reflow Temperature (Cel) 260

Compare MC100H602FN with alternatives

Compare MC100H602FNR2G with alternatives