MC100EP809FAR2G
vs
PI49FCT20807QE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
PERICOM SEMICONDUCTOR CORP
Part Package Code
QFP
QSOP
Package Description
LEAD FREE, LQFP-32
SSOP, SSOP20,.25
Pin Count
32
20
Manufacturer Package Code
873A-02
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Family
100E
FCT
Input Conditioning
DIFFERENTIAL MUX
STANDARD
JESD-30 Code
S-PQFP-G32
R-PDSO-G20
JESD-609 Code
e3
e3
Length
7 mm
8.65 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
32
20
Number of True Outputs
9
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-EMITTER
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
SSOP
Package Equivalence Code
QFP32,.35SQ,32
SSOP20,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
1 ns
3.5 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.05 ns
0.15 ns
Seated Height-Max
1.6 mm
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
2.7 V
Supply Voltage-Min (Vsup)
3 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
ECL
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7 mm
3.9 mm
fmax-Min
500 MHz
Base Number Matches
1
2
ECCN Code
EAR99
Max I(ol)
0.008 A
Prop. Delay@Nom-Sup
3.5 ns
Compare MC100EP809FAR2G with alternatives
Compare PI49FCT20807QE with alternatives