MC100EP451FA
vs
10E556X
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MOTOROLA INC
|
Part Package Code |
QFP
|
|
Package Description |
LQFP-32
|
QFP-28
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V
|
THREE 4:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE
|
Family |
100E
|
10E
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-F28
|
JESD-609 Code |
e0
|
|
Length |
7 mm
|
9.525 mm
|
Logic IC Type |
D FLIP-FLOP
|
D LATCH
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Number of Bits |
6
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
QFF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
240
|
|
Propagation Delay (tpd) |
0.55 ns
|
0.9 ns
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
2.03 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
3 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
LOW LEVEL
|
Width |
7 mm
|
9.525 mm
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8542.39.00.01
|
Output Characteristics |
|
OPEN-EMITTER
|
Package Equivalence Code |
|
QFL28,.4SQ
|
Power Supply Current-Max (ICC) |
|
90 mA
|
|
|
|
Compare 10E556X with alternatives