Part Details for 10E556X by Motorola Semiconductor Products
Overview of 10E556X by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10E556X
10E556X CAD Models
10E556X Part Data Attributes
|
10E556X
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
10E556X
Motorola Semiconductor Products
D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQFP28, QFP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QFP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | THREE 4:1 MUX FOLLOWED BY LATCH; WITH DUAL LATCH ENABLE | |
Family | 10E | |
JESD-30 Code | S-PQFP-F28 | |
Length | 9.525 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL28,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | LOW LEVEL | |
Width | 9.525 mm |
Alternate Parts for 10E556X
This table gives cross-reference parts and alternative options found for 10E556X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10E556X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10E451FN | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | 10E556X vs MC10E451FN |
SY10E256JCTR | D Latch, 10E Series, 1-Func, Low Level Triggered, 3-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | 10E556X vs SY10E256JCTR |
SY10E431JC | D Flip-Flop, 10E Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Micrel Inc | 10E556X vs SY10E431JC |
MC100E131FNG | ECL 4-Bit D Flip-Flop, 28 LEAD PLCC, 37-TUBE | onsemi | 10E556X vs MC100E131FNG |
SY100E175JZ | D Latch, 100E Series, 1-Func, Low Level Triggered, 9-Bit, True Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Microchip Technology Inc | 10E556X vs SY100E175JZ |
MC10EP35DTR2 | IC 10E SERIES, POSITIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO8, PLASTIC, TSSOP-8, FF/Latch | onsemi | 10E556X vs MC10EP35DTR2 |
MC10E155FNR2G | ECL 6-Bit 2:1 Mux Latch, 28 LEAD PLCC, 500-REEL | onsemi | 10E556X vs MC10E155FNR2G |
MC100E212FN | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | onsemi | 10E556X vs MC100E212FN |
SY10E431JZ | D Flip-Flop, 10E Series, 3-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Micrel Inc | 10E556X vs SY10E431JZ |
SK100EL131PJ | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | Semtech Corporation | 10E556X vs SK100EL131PJ |