MC100EP16VTD
vs
SY10EP16VKC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
MICREL INC
Part Package Code
SOIC
MSOP
Package Description
SOIC-8
3 MM, MSOP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE
Differential Output
YES
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e0
Length
4.9 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
240
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
0.35 ns
0.25 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
1.1 mm
Supply Current-Max
48 mA
42 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL10K
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
0.35 ns
Width
3.9 mm
3 mm
Base Number Matches
8
2
Time@Peak Reflow Temperature-Max (s)
30
Compare MC100EP16VTD with alternatives
Compare SY10EP16VKC with alternatives