MC100EP16TDR2
vs
SY100EL16VFZCTR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ON SEMICONDUCTOR
SYNERGY SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
SOP,
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Additional Feature
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
0.3 ns
0.73 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.75 mm
Supply Current-Max
39 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Transmit Delay-Max
0.3 ns
Width
3.9 mm
Base Number Matches
1
3
Compare MC100EP16TDR2 with alternatives