MC100EP11DTR2G
vs
MC10LVEP11DR2G
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TSSOP 8 3.0x3.0x0.95 mm
|
SOIC
|
Package Description |
TSSOP-8
|
LEAD FREE, SOIC-8
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
948R-02
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
43 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Additional Feature |
NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V
|
NECL MODE : VCC = 0V WITH VEE = -2.375V TO -3.8V
|
Family |
10EP
|
10LVE
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
4.9 mm
|
Logic IC Type |
LOW SKEW CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Moisture Sensitivity Level |
3
|
NOT SPECIFIED
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
8
|
8
|
Number of True Outputs |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP8,.19
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Prop. Delay@Nom-Sup |
0.32 ns
|
|
Propagation Delay (tpd) |
0.3 ns
|
0.31 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Same Edge Skew-Max (tskwd) |
0.12 ns
|
0.02 ns
|
Seated Height-Max |
1.1 mm
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.8 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
3 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MC100EP11DTR2G with alternatives