MC100EP11DTR2G
vs
MC100EP11DT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ROCHESTER ELECTRONICS LLC
Part Package Code
TSSOP 8 3.0x3.0x0.95 mm
SOIC
Package Description
TSSOP-8
PLASTIC, TSSOP-8
Pin Count
8
8
Manufacturer Package Code
948R-02
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Factory Lead Time
31 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V
NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V
Family
10EP
10EP
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
3
NOT SPECIFIED
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
240
Prop. Delay@Nom-Sup
0.32 ns
Propagation Delay (tpd)
0.3 ns
0.3 ns
Qualification Status
Not Qualified
COMMERCIAL
Same Edge Skew-Max (tskwd)
0.12 ns
0.12 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
2
Compare MC100EP11DTR2G with alternatives