MC100EP11D vs MAX9320BEUA+ feature comparison

MC100EP11D onsemi

Buy Now Datasheet

MAX9320BEUA+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOIC-8 TSSOP-8
Pin Count 8 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V
Family 10EP
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 3 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 8 8
Number of True Outputs 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 260
Prop. Delay@Nom-Sup 0.32 ns
Propagation Delay (tpd) 0.3 ns 0.265 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.12 ns 0.03 ns
Seated Height-Max 1.75 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 10 4
Pbfree Code Yes
ECCN Code EAR99
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30
fmax-Min 3000 MHz

Compare MC100EP11D with alternatives

Compare MAX9320BEUA+ with alternatives