MAX9320BEUA+
vs
MC100LVEP11DR2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ONSEMI
Part Package Code
SOIC
SOIC-8 Narrow Body
Package Description
TSSOP-8
SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ECL/LVECL MODE: VCC = 0 V WITH VEE = -3 V TO -5.5 V
NECL MODE : VCC = 0V WITH VEE = -2.375V TO -3.8V
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
4.9 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
8
8
Number of True Outputs
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.265 ns
0.31 ns
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.03 ns
0.02 ns
Seated Height-Max
1.1 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
3.8 V
Supply Voltage-Min (Vsup)
3 V
2.375 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3.9 mm
fmax-Min
3000 MHz
Base Number Matches
2
1
Manufacturer Package Code
751-07
Factory Lead Time
33 Weeks
Samacsys Manufacturer
onsemi
Family
100LVE
Package Equivalence Code
SOP8,.25
Packing Method
TR
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
0.36 ns
Technology
ECL
Compare MAX9320BEUA+ with alternatives
Compare MC100LVEP11DR2G with alternatives